EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.32.00.36 |
Automotive | Unknown |
PPAP | Unknown |
DRAM Type | Mobile LPDDR2 SDRAM |
Chip Density (bit) | 4G |
Organization | 256Mx16 |
Number of Internal Banks | 8 |
Number of Words per Bank | 32M |
Number of Bits/Word (bit) | 16 |
Data Bus Width (bit) | 16 |
Maximum Clock Rate (MHz) | 1066 |
Maximum Access Time (ns) | 5.5 |
Address Bus Width (bit) | 17 |
Interface Type | HSUL_12 |
Minimum Operating Supply Voltage (V) | 1.14|1.7 |
Typical Operating Supply Voltage (V) | 1.2|1.8 |
Maximum Operating Supply Voltage (V) | 1.3|1.95 |
Operating Current (mA) | 250 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Number of I/O Lines (bit) | 16 |
Mounting | Surface Mount |
Package Height | 0.49(Max) |
Package Width | 10 |
Package Length | 11.5 |
PCB changed | 134 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 134 |