NXP SemiconductorsNTB0101GM,115Level Translators
Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
1 | |
5.9(Typ)@1.2V@1.8V | |
340 | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.04 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1 mm |
Package Length | 1.45 mm |
PCB changed | 6 |
Standard Package Name | SON |
Supplier Package | XSON |
6 |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the NTB0101GM,115 level translator from NXP Semiconductors is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.