NXP SemiconductorsNTB0104UK,012Level Translators
Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Voltage Level Translator | |
Bidirectional | |
4 | |
5.9(Typ)@1.2V@1.8V | |
340 | |
3-State | |
0.02 | |
-0.02 | |
1.2/1.65 | |
1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 | |
3.6/5.5 | |
0.04 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36 mm |
Package Width | 1.2 mm |
Package Length | 1.6 mm |
PCB changed | 12 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
12 | |
Lead Shape | Ball |
Are you looking for a device that can regulate the input voltage into your circuit? NXP Semiconductors' NTB0104UK,012 level translator is the perfect solution for you. With a 3-state output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 1.8|1.8/2.5|1.8/3.3|1.8/5|2.5|2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 1.2/1.65 V, while its maximum is 3.6/5.5 V.