NIC ComponentsNTC-L477K6.3TRDFCapacitor Tantalum Solid
Cap Tant Solid 470uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.2 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
470uF | |
10% | |
6.3VDC | |
0.2 | |
Low | |
770 | |
32.9 | |
Polar | |
18 | |
High Ripple Current|Low ESR | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.8 | |
7343-30 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.8 |
Do you need a capacitor for a sample and hold circuit? Then use this NTC-L477K6.3TRDF solid tantalum capacitor from NIC Components for its low leakage current! It can withstand a voltage of 6.3 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 32.9 μA. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its capacitance value is 470uF.