Reduced Price

NIC ComponentsNTC-T156K25TRDFCapacitor Tantalum Solid

Cap Tant Solid 15uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 1 Ohm 125°C T/R

This NTC-T156K25TRDF capacitor from NIC Components is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 25 VDC. Its leakage current is 3.75 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. It has a tolerance of 10%.

181 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      181
      Country Of origin:
      El Salvador
         
      • Price: $0.1478
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1640+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      El Salvador
      • In Stock: 181 parts
      • Price: $0.1478