Reduced Price
NIC ComponentsNTC-T156K35TRDFCapacitor Tantalum Solid
Cap Tant Solid 15uF 35V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
35VDC | |
0.9 | |
Standard | |
0.408 | |
5.25 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 | |
N/A | |
N/R | |
N/R |
Composed from tantalum solid this NTC-T156K35TRDF capacitor manufactured from NIC Components has a high capacitance compared to other capacitors. It can withstand a voltage of 35 VDC. Its leakage current is 5.25 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 15uF. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep.