Reduced Price
NIC ComponentsNTC-T225K16TRAFCapacitor Tantalum Solid
Cap Tant Solid 2.2uF 16V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
2.2uF | |
10% | |
16VDC | |
6 | |
Standard | |
0.108 | |
0.5 | |
Polar | |
6 | |
Molded Case | |
No | |
No | |
A | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
3.2 X 1.6 X 1.6 | |
3216-18 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.2 | |
1.6 | |
1.6 | |
N/A | |
N/R | |
N/R |
Do you need a capacitor for a sample and hold circuit? Then use this NTC-T225K16TRAF solid tantalum capacitor from NIC Components for its low leakage current! It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.