NIC ComponentsNTC-T225K35TRCFCapacitor Tantalum Solid

Cap Tant Solid 2.2uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 3 Ohm 125°C T/R

If you need a capacitor that can be used in a variety of applications such as heavy industrial, medical, military, and aerospace then use this NTC-T225K35TRCF solid tantalum capacitor from NIC Components. It can withstand a voltage of 35 VDC. Its leakage current is 0.77 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 2.2uF. It has a tolerance of 10%.

318 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1450+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      118
      Country Of origin:
      Czech Republic
         
      • Price: $0.1452
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1450+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 118 parts
      • Price: $0.1452
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1450+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 200 parts
      • Price: $0.1421