Reduced Price
NIC ComponentsNTC-T335K35TRBFCapacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
A high capacitance per volume with a low footprint design is what you will get by using this NTC-T335K35TRBF tantalum solid capacitor from NIC Components. It can withstand a voltage of 35 VDC. Its leakage current is 1.16 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 3.3uF.