Reduced Price
NIC ComponentsNTC-T336K10TRCFCapacitor Tantalum Solid
Cap Tant Solid 33uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
10VDC | |
1.6 | |
Standard | |
0.262 | |
3.3 | |
Polar | |
8 | |
Molded Case | |
No | |
No | |
C | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
N/R | |
6 X 3.2 X 2.6 | |
6032-28 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
6 | |
3.2 | |
2.6 | |
N/A | |
N/R | |
N/R |
Looking for high capacitance with a low footprint design? This NTC-T336K10TRCF tantalum solid capacitor from NIC Components is what you need. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 3.3 μA. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. Its capacitance value is 33uF. It has a tolerance of 10%.