NIC ComponentsNTC-T475K16TRBFCapacitor Tantalum Solid

Cap Tant Solid 4.7uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125°C T/R

The low leakage current characteristic of this NTC-T475K16TRBF solid tantalum capacitor from NIC Components makes it suitable for sample and hold circuit applications. It can withstand a voltage of 16 VDC. Its leakage current is 0.75 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4.7uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.

3,280 parts: Ships today

    Total$0.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3280
      Country Of origin:
      El Salvador
         
      • Price: $0.1065
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      El Salvador
      • In Stock: 3,280 parts
      • Price: $0.1065