Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
This NTCAIMME3C90042 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a minimum operating temperature of -25 °C and a maximum of 110 °C. It has 2 terminals. This product is 30.5 mm tall with a diameter of 12.4 mm.
EDA / CAD Models |