VishayNTCALUG02A103GAThermistors
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
Thermistor NTC 10K Ohm 2% 2-Pin Wire 3984K Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |