EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 3 |
Thermal Time Constant Range (s) | < 5 |
Sensitivity Index (K) | 3865 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±1% |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 175 |
Resistance @ 25C (Ohm) | 20000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Maximum Power Rating (W) | 50m |
Application | Temperature Compensation|Temperature Protection|Temperature Sensing |
Packaging | Tape and Reel |
Product Weight (g) | 0.003 |
Product Length (mm) | 2 |
Product Depth (mm) | 2 |
Product Height (mm) | 0.7(Max) |
Construction | Solder Pad |
Mounting | Surface Mount |