EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 10 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3940 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±2% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 250 |
Maximum Voltage Rating | 500VDC |
Resistance @ 25C (Ohm) | 9400 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±3 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 20m |
Application | Temperature Detection of Automobile|Temperature Detection of Home Appliances|Temperature Detection of Industrial Equipment |
Body Material | Glass |
Terminal Pitch (mm) | N/R |
Seated Plane Height (mm) | N/R |
Packaging | Bulk |
Product Diameter (mm) | 2(Max) |
Product Length (mm) | 4 |
Product Depth (mm) | N/R |
Product Height (mm) | N/R |
Construction | Axial |
Mounting | Through Hole |