TDKNTCG164QH474HT1Thermistors
Thermistor NTC 470K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4750K T/R
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
4750 | |
>= 4550 | |
±3% | |
-40 | |
125 | |
470000 | |
25000 to 120000 | |
±3 | |
±2 to ±5 | |
100m | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
EDA / CAD Models |