VishayNTCLE100E3103JT2Thermistors
Thermistor NTC 10K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.38%/K | |
15 | |
15 to 40 | |
3977 | |
3850 to 4100 | |
±0.75% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
5 | |
9(Max) | |
Tape and Reel | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
This NTCLE100E3103JT2 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |