VishayNTCLE100E3104JB0AThermistors
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Bulk |
EDA / CAD Models |
Thermistor NTC 100K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Bulk |
EDA / CAD Models |