VishayNTCLE100E3333JB0Thermistors
Thermistor NTC 33K Ohm 5% 2-Pin Radial 4090K -4.5 to -4 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Easily measure temperature by implementing this NTCLE100E3333JB0 thermistor by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |