VishayNTCLE100E3334JB0Thermistors
Thermistor NTC 330K Ohm 5% 2-Pin Radial 4570K -5 to -4.5 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-5 to -4.5 | |
-4.97%/K | |
15 | |
15 to 40 | |
4570 | |
>= 4550 | |
±1.5% | |
-40 | |
125 | |
330000 | |
>= 120000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
Bulk | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
This NTCLE100E3334JB0 thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |