VishayNTCLE100E3683JT1Thermistors
Thermistor NTC 68K Ohm 5% 2-Pin Radial 4190K -5 to -4.5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-5 to -4.5 | |
-4.57%/K | |
15 | |
15 to 40 | |
4190 | |
4100 to 4300 | |
±1.5% | |
-40 | |
125 | |
68000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
9(Max) | |
Tape and Reel | |
3.3(Max) | |
3(Max) | |
9(Max) | |
Radial | |
Through Hole |
A cheap and effective way to measure temperature, this NTCLE100E3683JT1 thermistor from Vishay belongs in your design. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.3(Max) mm long, 9(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |