VishayNTCLE203E3103SB0Thermistors
Thermistor NTC 10K Ohm 2.2% 2-Pin Radial 3984K -4.5 to -4 Bulk Automotive
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4.5 to -4 | |
-4.39%/K | |
3984 | |
3850 to 4100 | |
±0.5% | |
-55 | |
150 | |
10000 | |
6000 to 25000 | |
±2.2 | |
±2 to ±5 | |
Temperature Compensation|Temperature Control|Temperature Measurement|Temperature Sensing | |
2.54 | |
6(Max) | |
Bulk | |
4.2(Max) | |
4(Max) | |
6(Max) | |
Radial | |
Through Hole |
This NTCLE203E3103SB0 thermistor from Vishay will extract important temperature information in terms of analog information. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 4.2(Max) mm long, 6(Max) mm tall and 4(Max) mm deep.
EDA / CAD Models |