VishayNTCLE203E3473GB0Thermistors
Thermistor NTC 47K Ohm 2% 2-Pin Radial 4090K -4.5 to -4 Box
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
NTC | |
2 | |
-4.5 to -4 | |
-4.47%/K | |
13 | |
5 to 15 | |
4090 | |
3850 to 4100 | |
±1.5% | |
-40 | |
125 | |
47000 | |
25000 to 120000 | |
±2 | |
±2 to ±5 | |
100m | |
Temperature Control|Temperature Measurement|Temperature Sensing | |
Ceramic | |
2.54 | |
8(Max) | |
Box | |
3.6(Max) | |
3(Max) | |
8(Max) | |
Radial | |
Through Hole |
Sample accurate temperature measurements by adopting this NTCLE203E3473GB0 thermistor manufactured by Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. This product is 3.6(Max) mm long, 8(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |