EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Yes |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 5 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3984 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±0.5% |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Maximum Voltage Rating | 500VAC |
Resistance @ 25C (Ohm) | 10000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±3 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 100m |
Application | Temperature Compensation|Temperature Control|Temperature Sensing |
Terminal Pitch (mm) | 2.54 |
Seated Plane Height (mm) | 10(Max) |
Packaging | Bulk |
Product Weight (g) | 0.1 |
Product Diameter (mm) | 2.5(Max) |
Product Height (mm) | 5.5(Max) |
Construction | Radial |
Mounting | Through Hole |