Vishay NTCS0402E3103JLT Thermistors

Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3490K -4 to -3.5 T/R Automotive AEC-Q200

Product Technical Specifications

A cheap and effective way to measure temperature, this NTCS0402E3103JLT thermistor from Vishay belongs in your design. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

Symbols and Footprints

No Stock Available

Quantity Increments of 1 Minimum 10000
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    0 semanas
    • Price:

Similar Products

  • ERTJ0EG103JA

    Panasonic

    Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3435K T/R

    $0.0265 - $0.0265

    View
  • ERTJ0EM103J

    Panasonic

    Thermistor NTC 10K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3970K T/R

    $0.0321 - $0.0336

    View