EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Yes |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | -4 to -3.5 |
Thermal Coefficient | -3.96%/K |
Thermal Time Constant (s) | 5 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3965 |
Sensitivity Index Range (K) | 3850 to 4100 |
Accuracy | ±3% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Resistance @ 25C (Ohm) | 15000 |
Resistance Range @ 25C (Ohm) | 6000 to 25000 |
Percentage of Resistance Tolerance @ 25C (%) | ±3 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±2 to ±5 |
Maximum Power Rating (W) | 70m |
Application | Battery Charger|Office Equipment|Power Supply |
Body Material | Glass |
Packaging | Tape and Reel |
Product Length (mm) | 1 |
Product Depth (mm) | 0.5 |
Product Height (mm) | 0.5 |
Construction | Solder Pad |
Mounting | Surface Mount |