VishayNTCS0603E3104JXTThermistors
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4100K -5 to -4.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-5 to -4.5 | |
-4.52%/K | |
8 | |
5 to 15 | |
4100 | |
4100 to 4300 | |
±1% | |
-40 | |
150 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
This NTCS0603E3104JXT thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |