VishayNTCS0603E3222FMTThermistors
Thermistor NTC 2.2K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3520K -4 to -3.5 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Yes |
NTC | |
2 | |
-4 to -3.5 | |
-3.93%/K | |
8 | |
5 to 15 | |
3520 | |
3400 to 3600 | |
±1% | |
-40 | |
150 | |
2200 | |
1500 to 6000 | |
±1 | |
< ±2 | |
Temperature Compensation|Temperature Protection|Temperature Sensing | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
Solder Pad | |
Surface Mount |
Sample accurate temperature measurements by adopting this NTCS0603E3222FMT thermistor manufactured by Vishay. This part has a temperature range of -40 °C to 150 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep.
EDA / CAD Models |