Murata Power SolutionsNTE0303MCDC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 8-Pin SMD Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
2.97 | |
3.3 | |
3.63 | |
3.3 | |
0.303 | |
1 | |
1000VDC | |
DC/DC | |
110(Typ) | |
Yes | |
14% | |
1.2%/% | |
73 | |
-40 | |
85 | |
Tube | |
Fixed | |
1.21 | |
Mounting | Surface Mount |
Package Height | 6.35(Max) |
Package Width | 7.7 |
Package Length | 12.7 |
PCB changed | 8 |
Standard Package Name | SMD |
Supplier Package | SMD |
8 |
Boost-up or step-down the voltage in your project using the NTE0303MC DC to DC converter and switching regulator module from Murata Power Solutions. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging.