EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 70 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Collector-Emitter Saturation Voltage (V) | 3.5@3A@7A |
Maximum DC Collector Current (A) | 7 |
Minimum DC Current Gain | 2.3@7A@4V|30@2A@4V |
Maximum Power Dissipation (mW) | 40000 |
Maximum Transition Frequency (MHz) | 4(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Length | 10.67(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |