EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.21.00.95 |
Automotive | No |
PPAP | No |
Type | NPN |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 80 |
Maximum Collector-Emitter Voltage (V) | 65 |
Maximum Emitter Base Voltage (V) | 6 |
Maximum Base Emitter Saturation Voltage (V) | 0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.25@0.5mA@10mA|0.6@5mA@100mA |
Maximum DC Collector Current (A) | 0.1 |
Minimum DC Current Gain | 150(Typ)@10uA@5V|290(Typ)@2mA@5V |
Maximum Power Dissipation (mW) | 200 |
Maximum Transition Frequency (MHz) | 300(Typ) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.3 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |