NTE Electronics NTE246 Darlington BJT
Trans Darlington PNP 80V 10A 150000mW 3-Pin(2+Tab) TO-3
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
80 | |
80 | |
5 | |
10 | |
2@20mA@5A|4@50mA@10A | |
1000@5A@3V | |
150000 | |
-55 | |
200 | |
Mounting | Through Hole |
Package Height | 8.89 |
Package Width | 26.7 |
Package Length | 39.76 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |
