EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Amber |
Number of LEDs | 1 |
LED Material | GaAlP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x4.28 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 2500mcd |
Peak Wavelength (nm) | 607 |
Viewing Angle (°) | 10 |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 2.4 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | Yes |
Supplier Color | Amber |
High Power | No |
High Brightness | Yes |
Diameter | 3.85 |
Mounting | Through Hole |
Package Height | 5.3 |
PCB changed | 2 |
Supplier Package | T-1 |
Pin Count | 2 |
Lead Shape | Through Hole |