EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Orange |
Number of LEDs | 1 |
LED Material | AlGaInP |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 5x5x7.7 |
Lens Appearance | Colorless Non Diffused |
Mounting Orientation | Top Mount |
Intensity | 2400mcd |
Dominant Wavelength (nm) | 615 |
Peak Wavelength (nm) | 620 |
Viewing Angle (°) | 15 |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | Yes |
Supplier Color | Orange |
High Power | No |
High Brightness | Yes |
Diameter | 5.7 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
Pin Count | 2 |