NTE Electronics NTE30042 LEDs
LED Uni-Color Amber 607nm 2-Pin T-1 3/4
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Automotive | No |
PPAP | No |
Uni-Color | |
Standard LED | |
Amber | |
1 | |
GaAlP | |
Circular | |
5x5x7.7 | |
Colorless Non Diffused | |
Top Mount | |
5500mcd | |
607 | |
12 | |
25 | |
2.4 | |
5 | |
100 | |
-25 | |
85 | |
Yes | |
Amber | |
No | |
Yes | |
Diameter | 5.7 |
Mounting | Through Hole |
Package Height | 8.7 |
PCB changed | 2 |
Supplier Package | T-1 3/4 |
2 |
