NTE Electronics NTE5021A Zener
Zener Diode Single 12V 5% 30Ohm 500mW 2-Pin DO-35
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
12 | |
5% | |
500 | |
20 | |
1 | |
30 | |
500 | |
-65 | |
200 | |
0.077%/°C | |
Diameter | 2.28(Max) |
Mounting | Through Hole |
Package Length | 5.08(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-35 |
2 | |
Lead Shape | Through Hole |
