EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Maximum Diode Capacitance (pF) | 0.5 |
Supplier Temperature Grade | 2@0.5A |
Maximum RMS Reverse Voltage (V) | 125 |
Diameter | 4(Max) |
Mounting | Through Hole |
Package Length | 7(Max) |
PCB changed | 2 |
Pin Count | 2 |