NTE Electronics NTE5105A Zener
Diode Zener Single 200V 5% 1000mW 2-Pin DO-41
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Single | |
200 | |
5% | |
1000 | |
1.3 | |
0.5 | |
5 | |
1500 | |
1000 | |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.33(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
