EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 82 |
Zener Voltage Tolerance | 5% |
Maximum Power Dissipation (mW) | 50000 |
Test Current (mA) | 150 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 490 |
Maximum Zener Impedance (Ohm) | 11 |
Maximum Power Dissipation @ 25C (mW) | 50000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 175 |
Typical Voltage Temperature Coefficient | 0.09%/°C |
Mounting | Stud |
Package Height | 22.9(Max) |
Package Width | 17.4(Max) |
Package Length | 20.1(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-5 |
Pin Count | 2 |
Lead Shape | Terminal Stud |