EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Bridge Type | Single Phase |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 200 |
Peak Average Forward Current (A) | 50@Ta=60C |
Peak RMS Reverse Voltage (V) | 140 |
Peak Non-Repetitive Forward Surge Current (A) | 450 |
Peak Forward Voltage (V) | 1.1@25A |
Peak Reverse Current (uA) | 50 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Screw |
Package Height | 8 |
Package Width | 28.6 |
Package Length | 28.6 |
PCB changed | 4 |
Pin Count | 4 |