NTE Electronics NTE558 Rectifiers
Diode Switching 1.5KV 0.5A 2-Pin DO-41
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Active | |
-55 | |
-55 to 150 | |
0.5@Ta=75C | |
2.4 | |
150 | |
Diameter | 2.72(Max) |
Mounting | Through Hole |
Package Length | 5.33(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
