EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.30.00.80 |
Automotive | No |
PPAP | No |
Maximum Gate Trigger Voltage (V) | 2.5 |
Maximum Gate Trigger Current (mA) | 75 |
Surge Current Rating (A) | 150 |
Maximum Holding Current (mA) | 40 |
Repetitive Peak Reverse Voltage (V) | 400 |
Peak On-State Voltage (V) | 1.6@21A |
Repetitive Peak Forward Blocking Voltage (V) | 400 |
Repetitive Peak Off-State Current (mA) | 0.01 |
AC Switch | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Through Hole |
Package Length | 10.67 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 3 |