EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 500 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Reverse Current (uA) | -65 to 175 |
Maximum Diode Capacitance (pF) | 3 |
Supplier Temperature Grade | 1.2@9.4A |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 6.35(Max) |
Mounting | Through Hole |
Package Length | 9.4(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-27 |
Pin Count | 2 |
Lead Shape | Through Hole |