NTE Electronics NTE778A Operational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier ±18V 8-Pin PDIP
Product Technical Specifications
Compliant | |
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Low Noise Amplifier | |
Low Noise Amplifier | |
2 | |
6000@±15V | |
±18 | |
0.2@±15V | |
0.5@±15V | |
5.6@±15V | |
Dual | |
0.5@±15V | |
106.02 | |
90.46(Typ) | |
70 | |
70 to 71 | |
No | |
0 | |
70 | |
Mounting | Through Hole |
Package Height | 3.93 |
Package Width | 6.6 |
Package Length | 9.9 |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
