Compliant with Exemption | |
EAR99 | |
Active | |
NTHL020N090SC1 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.57 mm |
Package Width | 4.7 mm |
Package Length | 15.62 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 |
EDA / CAD Models |