VishayNTHS0603N02N1002KEThermistors
Thermistor NTC 10K Ohm 10% 2-Pin 0603 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4 to -3.5 | |
-3.84%/K | |
8 | |
5 to 15 | |
3486 | |
3400 to 3600 | |
±3% | |
-40 | |
125 | |
10000 | |
6000 to 25000 | |
±10 | |
±10 to ±15 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/R | |
1.6 | |
0.8 | |
1(Max) | |
Solder Pad | |
Surface Mount |
This NTHS0603N02N1002KE thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.