EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Coefficient Range | -4.5 to -4 |
Height Tolerance (mm) | N/A |
Thermal Coefficient | -4.13%/K |
Thermal Time Constant (s) | 8 |
Thermal Time Constant Range (s) | 5 to 15 |
Sensitivity Index (K) | 3715 |
Sensitivity Index Range (K) | 3600 to 3850 |
Accuracy | ±3% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 30000 |
Resistance Range @ 25C (Ohm) | 25000 to 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Application | Temperature Sensing|Temperature Protection|Temperature Compensation |
Terminal Pitch (mm) | N/R |
Seated Plane Height (mm) | N/R |
Packaging | Tape and Reel |
Product Weight (g) | N/A |
Product Diameter (mm) | N/R |
Product Length (mm) | 1.6 |
Product Depth (mm) | 0.8 |
Product Height (mm) | 1(Max) |
Diameter Tolerance (mm) | N/R |
Length Tolerance (mm) | ±0.2 |
Depth Tolerance (mm) | ±0.2 |
Construction | Solder Pad |
Mounting | Surface Mount |