VishayNTHS0805N17N1003JEThermistors
Thermistor NTC 100K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 4073K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
-4.5%/K | |
10 | |
5 to 15 | |
4073 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/A | |
N/R | |
2.01 | |
1.25 | |
1.45(Max) | |
Solder Pad | |
Surface Mount |
Actively measure temperature with this NTHS0805N17N1003JE thermistor from Vishay. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.01 mm long, 1.45(Max) mm tall and 1.25 mm deep.