VishayNTHS1206N17N1003JEThermistors
Thermistor NTC 100K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 4073K -4.5 to -4 T/R Automotive AEC-Q200
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
-4.5%/K | |
13 | |
5 to 15 | |
4073 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/A | |
N/R | |
3.2 | |
1.6 | |
1.8(Max) | |
Solder Pad | |
Surface Mount |
This NTHS1206N17N1003JE thermistor from Vishay is a great way to measure temperature while taking up no space. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.8(Max) mm tall and 1.6 mm deep.