EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | RF Chip |
Technology | Thin Film |
Inductance (H) | 0.0018u |
Tolerance | 0.1nH |
Inductance Test Frequency (Hz) | 500M |
Maximum DC Current (A) | 0.2 |
Maximum DC Resistance (Ohm) | 0.55 |
Minimum Quality Factor | 8 |
Quality Test Frequency (Hz) | 500M |
Minimum Self Resonant Frequency (Hz) | 9000M |
Number of Terminals | 2 |
Case Size | 0201 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Maximum Product Length (mm) | 0.65 |
Maximum Product Depth (mm) | 0.35 |
Maximum Product Height (mm) | 0.28 |